M83723/74A8038 L/C

Heilind Number:EDA346-030-558-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-204

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficient PCB assembly, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and a total of 30 positions, they offer ample space for secure mating. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various applications in demanding environments. Trust in their high amperage capacity of 3 A, making them ideal for power and data connections. Upgrade your connectivity solutions with these robust and versatile connectors.