M83723/74A8039 L/C

Heilind Number:EDA346-030-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-207

Detailed Description

Enhance your PCB connection efficiency with these high-performance Card Edge Connectors. Designed with a durable green UL 94V-0 Thermoplastic Polyester housing, they ensure reliable operation even in demanding environments. Featuring two rows of 30 copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee secure and efficient data transmission. Their right-angle mount orientation offers flexibility in installation, while their wide operating temperature range of -40 to 105°C ensures suitability for a variety of applications. Upgrade your connectivity solutions with these essential components.