M83723/74A8987 L/C

Heilind Number:EDA346-030-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-212

Detailed Description

Elevate your PCB connections with our Card Edge Connectors in a vibrant green hue. These connectors boast a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless connectivity for up to 30 positions. Designed for a right-angle mount orientation, they are versatile in various PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Explore our range of products for high-quality solutions in board-to-board connections.