M83723/74A8988 L/C

Heilind Number:EDA346-030-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color and crafted from robust UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in any environment. With a dual-row configuration and 30 positions, they offer ample connectivity options for your applications. The copper alloy contacts, spaced at a pitch of .125 inches with .2-inch row spacing, guarantee secure and efficient signal transmission. Engineered for versatility, these connectors are mounted at a right angle, allowing for flexible PCB layout design. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for use in diverse industrial settings. Elevate your connectivity solutions with these high-quality Card Edge Connectors.