M83723/74A8989 L/C

Heilind Number:EDA346-030-558-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-602

Detailed Description

Enhance connectivity in your electronic projects with these green Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 30 positions, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise and secure mounting. Their right-angle orientation allows for efficient space utilization on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Upgrade your connectivity solutions with these high-quality connectors.