M83723/74G803N L/C

Heilind Number:EDA346-030-558-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-603

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connectors in vibrant Green. Featuring a single row design with 30 positions, these connectors ensure seamless power transfer at an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability in diverse applications. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Ideal for your PCB interconnection needs, these connectors are a versatile solution for seamless data and power transmission. Elevate your connectivity standards with this essential component.