M83723/74G898N L/C

Heilind Number:EDA346-030-558-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-604

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row layout, perfect for streamlined installations. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable operation even in challenging environments. Each connector boasts 30 copper alloy positions, supporting a current of up to 3 A. The .125-inch pitch and .2-inch row spacing allow for precise positioning on your board. Its right-angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance. Upgrade your connectivity solutions with these top-of-the-line connectors.