M83723/74G10027 L/C

Heilind Number:EDA346-030-558-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-608

Detailed Description

Enhance your circuitry with our cutting-edge Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a 30-position configuration with a single row layout, ideal for streamlined PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, they ensure reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers versatility in installation, while its 3A amperage rating accommodates various power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for high-performance electronics. Trust in their quality for seamless board-to-board connections in your applications.