346-030-558-612

Heilind Number:EDA346-030-558-612
Manufacturer:EDAC
Manufacturer Number:346-030-558-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 30 positions, they offer ample connectivity options for your devices. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Their right-angle mount orientation facilitates easy installation, making them an essential component for your projects in the realm of electronics and beyond. Elevate your connectivity solutions with these high-performance Card Edge Connectors.