M83723/74G10029 L/C

Heilind Number:EDA346-030-558-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a single row of 30 positions and a compact .125-inch pitch, these connectors ensure efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they guarantee reliability in various applications. With a right angle mount orientation and a low-profile design, they optimize space utilization on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for diverse environments. Upgrade your connectivity solutions with these green connectors, a vital component in our extensive line of PCB connector offerings.