M83723/74G1002N L/C

Heilind Number:EDA346-030-558-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-678

Detailed Description

Enhance connectivity in electronic circuits with our Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in various environments. With a single row layout and a pitch of .125 inches, they accommodate 30 positions for seamless board-to-board connections. Crafted from durable Copper Alloy, the contacts guarantee efficient signal transmission. Designed for right-angle mounting, they offer flexible integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential components for high-performance systems. Elevate your connectivity solutions with these essential connectors.