M83723/74G1002Y L/C

Heilind Number:EDA346-030-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic applications. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they facilitate precise and secure board-to-board connections. Boasting 30 positions and a right-angle mount orientation, they provide versatility in layout design. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various environments. Elevate your connectivity solutions with this essential component.