M83723/74G10056 L/C

Heilind Number:EDA346-030-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-803

Detailed Description

Enhance connectivity within your electronic devices with our versatile Card Edge Connectors. Designed for efficiency and durability, these connectors feature a 2-row configuration with a total of 30 positions, ensuring seamless communication between PCBs. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environmental conditions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Each connector boasts a copper alloy contact material, capable of handling up to 3A of current. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures performance stability. Trust in our high-quality connectors to optimize your device's functionality.