M83723/74G10057 L/C

Heilind Number:EDA346-030-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-804

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green color for easy identification, these connectors are designed for seamless integration on PCBs. With a 3 A amperage capacity, they ensure reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting performance, even in harsh environments. Designed with two rows and 30 positions, they provide ample connectivity options. The copper alloy contact material and .125-inch pitch ensure efficient signal transmission. With a right-angle mount orientation and wide operating temperature range of -40 to 105°C, these connectors offer versatility for various applications. Upgrade your connectivity solutions with these premium Card Edge Connectors.