M83723/74G10058 L/C

Heilind Number:EDA346-030-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G10058 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G10058 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-807

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors. Designed for optimal performance, they boast a 3A amperage, ensuring reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, they provide seamless integration for up to 30 positions. Featuring a right-angle mount orientation, they offer versatility in installation. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. Upgrade your system with this essential component, a perfect fit for your board-to-board PCB connections.