M83723/74G10059 L/C

Heilind Number:EDA346-030-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-808

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors in a sleek green finish. Boasting a robust amperage rating of 3A, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, a .125in pitch, and .2in row spacing, they offer seamless integration for up to 30 positions. Designed for convenience, their right-angle mount orientation simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for your connectivity needs. Discover the perfect balance of quality and functionality in our range of Card Edge Connectors.