M83723/74G1005N L/C

Heilind Number:EDA346-030-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-812

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors, designed for seamless integration. Boasting a vibrant green hue, these connectors not only provide a pop of color but also ensure efficient power transmission, with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, they guarantee reliability in any application. Featuring two rows of 30 positions each, these connectors offer ample connectivity options. The copper alloy contact material and a pitch of .125 in. enable high conductivity, while the .2 in row spacing allows for easy installation. With a right-angle mount orientation, they are perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Explore our range of connectors under the PCB Connectors category for more options.