M83723/74G1005Y L/C

Heilind Number:EDA346-030-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a dual-row configuration with 30 positions, ensuring seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable power delivery, with an amperage rating of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Their right-angle mount orientation allows for efficient space utilization, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your electronic assemblies with these high-quality connectors for dependable and efficient connections.