M83723/74G10066 L/C

Heilind Number:EDA346-030-558-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-878

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row layout and 30 positions, these connectors offer ample space for secure board-to-board connections. The contact material, copper alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a variety of applications, these connectors have a 3A amperage rating and can withstand temperatures ranging from -40 to 105°C. Their right-angle mount orientation adds flexibility to your design. Trust in our high-quality connectors to meet your connectivity needs seamlessly.