M83723/74G10067 L/C

Heilind Number:EDA346-030-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G10067 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G10067 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-559-101

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connectors. Featuring a single row design with 30 positions, these connectors ensure seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance even in demanding conditions. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient connections. The right-angle mount orientation allows for convenient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these high-quality Card Edge Connectors.