M83723/74G10068 L/C

Heilind Number:EDA346-030-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G10068 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G10068 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-559-102

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connectors. Featuring a vibrant green finish, these connectors are not only visually striking but also reliable, with a durable UL 94V-0 Thermoplastic Polyester housing. Each connector boasts a single row design with 30 positions, perfect for a streamlined and efficient setup. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. With a right-angle mount orientation, they offer flexibility in various applications. Designed to withstand harsh conditions, they have an operating temperature range of -40 to 105°C, making them suitable for a wide range of environments. Upgrade your PCB connections with these high-quality Card Edge Connectors.