346-030-559-103

Heilind Number:EDA346-030-559-103
Manufacturer:EDAC
Manufacturer Number:346-030-559-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-559-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and offer a high amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and reliability in any application. With a single row configuration and copper alloy contact material, they guarantee optimal performance. The .125" pitch and .2" row spacing accommodate precise connections, while the 30 positions cater to various needs. Mountable in a convenient right-angle orientation, they streamline installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, these connectors are a must-have for your electronic projects. Trust in our top-quality products for seamless board-to-board connectivity.