M83723/74G10206 L/C

Heilind Number:EDA346-030-559-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 30 positions, ensuring reliable signal transmission. Crafted from robust UL 94V-0 Thermoplastic Polyester, they guarantee durability in demanding environments. The copper alloy contact material and .125-inch pitch further optimize conductivity, while the right-angle mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your electronic designs with our reliable and efficient Card Edge Connectors.