346-030-559-158

Heilind Number:EDA346-030-559-158
Manufacturer:EDAC
Manufacturer Number:346-030-559-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-559-158

Detailed Description

Enhance connectivity within your electronic systems with these Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors boast a vibrant green color for easy identification. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliable performance in demanding environments. Featuring a single row layout with 30 positions and a pitch of .125 inches, they facilitate efficient signal transmission. The right angle mount orientation and compact .2-inch row spacing optimize space utilization on your board. With an operating temperature range spanning from -40 to 105°C, these connectors are suitable for a wide range of applications. Elevate your PCB connectivity with these high-quality components.