M83723/74G10209 L/C

Heilind Number:EDA346-030-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a sleek green design that effortlessly blends with your setup. Engineered for optimal performance, these connectors boast a 3A amperage capacity, making them suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they guarantee durability and reliability. With two rows and a total of 30 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing ensure seamless integration, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any professional setup. Explore our range of products for more innovative solutions in the realm of PCB connectivity.