M83723/74G1020Y L/C

Heilind Number:EDA346-030-559-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-559-203

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a double-row configuration with a total of 30 positions, ensuring reliable contact points for optimal performance. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each connector is equipped with copper alloy contacts, capable of carrying up to 3A of current. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is achieved during assembly. Their right-angle mount orientation offers versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their quality for seamless board-to-board connectivity.