M83723/74G12037 L/C

Heilind Number:EDA346-030-559-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-559-207

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant Green hue. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, these connectors ensure durability and safety in any setup. With two rows of Copper Alloy contacts, each offering a 3 A current rating, they provide reliable power transmission. The .125-inch pitch and .2-inch row spacing make for easy installation on your board. Boasting 30 positions in total, they offer ample room for your connections. Designed for right-angle mounting, they suit various configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.