M83723/74G12039 L/C

Heilind Number:EDA346-030-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-559-212

Detailed Description

Enhance your electronic connections with these high-performance Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With a current rating of 3 A, these connectors offer reliable power transmission. Equipped with two rows of copper alloy contacts, they ensure secure and seamless connectivity. The .125-inch pitch and .2-inch row spacing provide ample room for precision placement on PCBs. Boasting 30 positions, these connectors accommodate multiple connections with ease. Their right-angle mount orientation enables convenient installation, while a wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic assemblies with these essential components.