M83723/74G1203N L/C

Heilind Number:EDA346-030-559-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-559-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .125 inches and 30 positions spread across 2 rows, they offer seamless integration on your PCBs. The right-angle mount orientation and compact .2-inch row spacing provide versatility in installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Upgrade your device's connectivity with these high-quality components.