M83723/74G1203Y L/C

Heilind Number:EDA346-030-559-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-559-602

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a seamless integration solution with a single row design and 30 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance even in demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, they facilitate efficient data transmission. The right-angle mount orientation further optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your PCB assembly needs. Trust in their quality and precision to elevate your electronic projects.