M83723/74G12127 L/C

Heilind Number:EDA346-030-559-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-559-604

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue that adds a pop of color to your system. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of robust Copper Alloy, they ensure reliable performance in any environment. The single-row design, with a pitch of .125 inches and 30 positions, offers efficient data transfer. Mount them with ease in a right-angle orientation, optimizing space utilization. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their quality to streamline your connectivity needs.