M83723/74G12129 L/C

Heilind Number:EDA346-030-559-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-559-608

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring reliable conductivity. With a single row layout and 30 positions, they offer ample space for your connections. The green color adds a touch of visual distinction, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications where durability and performance are paramount. Elevate your connectivity with these essential components.