346-030-559-678

Heilind Number:EDA346-030-559-678
Manufacturer:EDAC
Manufacturer Number:346-030-559-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-559-678

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant Green. Designed for seamless integration, these connectors boast a 3 A amperage rating and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 30 positions, they offer efficient and reliable connectivity. The Copper Alloy contact material ensures optimal performance, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right angle mounting, they operate efficiently in a wide temperature range from -40 to 105 °C, making them ideal for various industrial applications. Elevate your PCB designs with these high-quality connectors.