M83723/74G14047 L/C

Heilind Number:EDA346-030-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-559-802

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors. Featuring a vibrant green hue, they boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable performance. With two rows and 30 positions, they offer ample room for secure connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of environments. Upgrade your setup with these RoHS-compliant connectors for seamless and efficient board-to-board connections.