M83723/74G14048 L/C

Heilind Number:EDA346-030-559-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-559-803

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed with precision, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 30 positions, they offer ample space for seamless board-to-board connections. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Perfect for space-saving installations, these connectors boast a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Upgrade your setup with these high-performance connectors and experience seamless and efficient connectivity like never before.