M83723/74G14049 L/C

Heilind Number:EDA346-030-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-559-804

Detailed Description

Enhance connectivity within your electronic devices with our versatile Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in all applications. Boasting two rows of high-quality Copper Alloy contacts, they offer reliable performance with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 30 positions cater to diverse circuit needs. Perfect for right-angle mounting, these connectors guarantee a secure fit. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for various industries. Explore our wide range of connectors for all your PCB connectivity requirements.