M83723/74G1404N L/C

Heilind Number:EDA346-030-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-559-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors are designed for seamless integration, boasting a durable UL 94V-0 Thermoplastic Polyester housing that guarantees reliability. With two rows of Copper Alloy contacts offering 30 positions, they provide ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your board, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Upgrade your connection solutions with these top-tier Card Edge Connectors.