M83723/74G1404Y L/C

Heilind Number:EDA346-030-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G1404Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G1404Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-559-808

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue and are crafted with durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of Copper Alloy contacts, they ensure efficient power transmission with a maximum amperage of 3 A. With a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration on your circuit board. The 30 positions accommodate multiple connections, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in their quality to streamline your board-to-board connections with ease.