M83723/74G14076 L/C

Heilind Number:EDA346-030-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-559-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, they ensure reliable power transmission. The 2-row design, along with Copper Alloy contact material, guarantees efficient signal transfer. A .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 30 positions offer ample room for integration. Mountable at a convenient Right Angle, these connectors withstand harsh environments, with an operating temperature range of -40 to 105°C. Explore the seamless synergy of form and function in our high-quality Card Edge Connectors.