M83723/74G14077 L/C

Heilind Number:EDA346-030-559-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-559-858

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row layout and 30 positions, they offer ample room for your connections. The copper alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Whether you're prototyping or in full production, these connectors are a perfect fit. Suitable for a wide range of applications, they can withstand temperatures from -40 to 105°C. Upgrade your PCB designs with these top-quality connectors.