M83723/74G14079 L/C

Heilind Number:EDA346-030-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-560-201

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Designed with precision, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3A amperage capacity, they ensure reliable power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer seamless connection for up to 30 positions. Their right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for various applications, these connectors guarantee secure and efficient board-to-board connectivity. Elevate your device's functionality with these high-quality Card Edge Connectors.