M83723/74G1407N L/C

Heilind Number:EDA346-030-560-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-560-202

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for high performance, these connectors feature durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a sleek green color, they not only look great but also offer exceptional functionality. The copper alloy contact material guarantees optimal conductivity, while the dual-row configuration with 30 positions allows for versatile connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Whether you're a professional in the field or a DIY enthusiast, these Card Edge Connectors are a must-have for seamless board-to-board connections. Upgrade your setup today and experience the difference.