346-030-560-203

Heilind Number:EDA346-030-560-203
Manufacturer:EDAC
Manufacturer Number:346-030-560-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-560-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and two rows of 30 positions each, they offer seamless integration on PCBs. The straight mount orientation and compact .2-inch row spacing make them versatile for various applications. Operating within a wide temperature range of -40 to 105 °C, these connectors guarantee consistent functionality even in harsh environments. Upgrade your connectivity solutions with these high-quality components.