M83723/74G14127 L/C

Heilind Number:EDA346-030-560-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for precision, these connectors feature a dual-row layout, accommodating up to 30 positions with a pitch of .125 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in various environments. With a current rating of 3A and operating temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications. Their straight mount orientation and .2-inch row spacing make installation effortless. Elevate your PCB assembly with these high-quality connectors, a must-have in your electronic components inventory.