M83723/74G14128 L/C

Heilind Number:EDA346-030-560-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-560-208

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer durability and safety. With a 3A amperage rating and copper alloy contacts, they ensure reliable power transmission. The dual-row layout with 30 positions allows for versatile board-to-board connections, while a .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our high-quality connectors for seamless and secure PCB integration.