M83723/74G1412Y L/C

Heilind Number:EDA346-030-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-560-802

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant Green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and thirty positions, they provide ample space for efficient signal transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Trust in the quality and performance of our Card Edge Connectors to meet your connectivity needs with precision.