M83723/74G14156 L/C

Heilind Number:EDA346-030-560-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-560-803

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors in a striking shade of green. Designed for high performance, they feature a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches, and a total of 30 positions, these connectors offer seamless connectivity for your circuit boards. The straight mount orientation and compact design make them ideal for space-efficient installations. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in various industries. Upgrade your PCB setups with these essential components, guaranteeing efficient and secure board-to-board connections.