M83723/74G14157 L/C

Heilind Number:EDA346-030-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-560-804

Detailed Description

Enhance connectivity within your electronic devices with our innovative Card Edge Connectors. Featuring a vibrant green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance. With a 3 A amperage capacity, they support efficient power transmission. The dual-row design with 30 positions allows for seamless integration on your PCB. Made with durable Copper Alloy contacts and a .125-inch pitch, they guarantee secure and stable connections. Suitable for a wide range of applications, these connectors are designed for straight mounting orientation and offer a broad operating temperature range from -40 to 105 °C. Upgrade your connectivity solutions with these essential components.