M83723/74G14158 L/C

Heilind Number:EDA346-030-560-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-560-807

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a 3 A amperage capacity and copper alloy contact material, they ensure reliable power transmission. The 30 positions, spread across 2 rows with a pitch of .125 inches and row spacing of .2 inches, offer ample space for secure connections. Suitable for straight mounting, these connectors can withstand a wide operating temperature range from -40 to 105 °C, making them ideal for various applications in the electronics industry. Upgrade your PCB connectivity with these high-quality components.