M83723/74G14159 L/C

Heilind Number:EDA346-030-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-560-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic setups. Featuring a vibrant green color and crafted from high-grade UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and aesthetics. With a 3A amperage rating and Copper Alloy contact material, they guarantee reliable power transmission. The double-row design, with 30 positions and a pitch of .125 inches, offers ample connection options for your circuit boards. Whether for industrial or consumer applications, their straight mount orientation and wide operating temperature range (-40 - 105 °C) make them versatile and dependable. Elevate your connectivity game with these essential components.